SamtecTSW-102-15-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
2 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
5.08 | |
2.54 | |
15.75 | |
2.79 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-102-15-T-S connector from Samtec. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 5.08 mm long, 15.75 mm tall and 2.54 mm deep. TSW-102-15-T-S is housed in black polyester.
EDA / CAD Models |