SamtecTSW-102-16-T-S-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec brings you their unshrouded TSW-102-16-T-S-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product is 5.08 mm long, 3.02 mm tall and 12.19 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-102-16-T-S-RA is housed in black polyester. It uses the solder termination method.

190 parts: Ships tomorrow

    Total$0.20Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 190 parts
      • Price: $0.20