SamtecTSW-102-25-S-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
5.08 | |
15.05 | |
5.56 | |
2.54 | |
Through Hole |
EDA / CAD Models |