SamtecTSW-102-26-L-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
2 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
5.08 | |
2.54 | |
8.38 | |
3.2 | |
Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-102-26-L-S header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-102-26-L-S is housed in black polyester. This product is 5.08 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |