SamtecTSW-103-07-G-S-LLConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
3 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
7.62 | |
2.54 | |
8.38 | |
2.54 | |
Through Hole |
Reduce safety concerns with this unshrouded TSW-103-07-G-S-LL header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.62 mm long, 8.38 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-103-07-G-S-LL is housed in black polyester.
EDA / CAD Models |