SamtecTSW-103-14-S-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Thanks to Samtec's unshrouded TSW-103-14-S-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product is 7.62 mm long, 10.67 mm tall and 5.08 mm deep. TSW-103-14-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

6 parts: Ships today

    Total$0.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 6 parts
      • Price: $0.90