SamtecTSW-104-06-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
10.16 | |
2.54 | |
5.21 | |
2.41 | |
Through Hole |
Mount this unshrouded TSW-104-06-T-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-104-06-T-S is housed in black polyester. It uses the solder termination method. This product is 10.16 mm long, 5.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |