SamtecTSW-104-07-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-104-07-G-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-104-07-G-D is housed in black polyester.

Import TariffMay apply to this part

1,591 parts: Ships in 2 days

    Total$0.71Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2523+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,591 parts
      • Price: $0.7137