SamtecTSW-104-07-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

As an added safety precaution, the unshrouded TSW-104-07-L-D header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. TSW-104-07-L-D is housed in black polyester. This product is 10.16 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

751 parts: Ships in 2 days

    Total$0.58Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 751 parts
      • Price: $0.5774