SamtecTSW-104-07-S-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-104-07-S-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 8.38 mm tall and 2.54 mm deep. TSW-104-07-S-S is housed in black polyester. It uses the solder termination method.

Total In Stock: 2,816 parts

Regional Inventory: 50

    Total$0.40Price for 1

    50 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 50 parts
      • Price: $0.40
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,766 parts
      • Price: $0.4687