SamtecTSW-104-08-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bag | |
10.16 | |
5.08 | |
8.38 | |
5.08 | |
Through Hole |
Easily mount this unshrouded TSW-104-08-L-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-104-08-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |