SamtecTSW-104-15-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-104-15-T-S connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-104-15-T-S is housed in black polyester. This product is 10.16 mm long, 15.75 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

3 parts: Ships today

    Total$0.37Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 3 parts
      • Price: $0.37