SamtecTSW-104-24-L-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-104-24-L-S header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product is 10.16 mm long, 9.27 mm tall and 2.54 mm deep. TSW-104-24-L-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

3 parts: Ships in 2 days

    Total$0.62Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 3 parts
      • Price: $0.6201