SamtecTSW-105-07-F-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-105-07-F-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-105-07-F-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 8.38 mm tall and 2.54 mm deep.

Total In Stock: 579 parts

Regional Inventory: 571

    Total$0.27Price for 1

    571 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 571 parts
      • Price: $0.27
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Vietnam
      • In Stock: 8 parts
      • Price: $0.3159