SamtecTSW-105-14-S-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
1000 | |
15 | |
-55 | |
125 | |
1000 | |
Bag | |
12.7 | |
5.08 | |
10.67 | |
2.79 | |
Through Hole |
Easily mount this unshrouded TSW-105-14-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 10.67 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-105-14-S-D is housed in black polyester.
EDA / CAD Models |