SamtecTSW-105-24-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
5 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
12.7 | |
2.54 | |
9.27 | |
2.92 | |
Through Hole |
Mounting this unshrouded TSW-105-24-T-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. TSW-105-24-T-S is housed in black polyester. This product is 12.7 mm long, 9.27 mm tall and 2.54 mm deep. It uses the solder termination method.
EDA / CAD Models |