SamtecTSW-105-25-T-S-LAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
5 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
12.7 | |
12.51 | |
3.02 | |
2.54 | |
Through Hole |
As an added safety precaution, the unshrouded TSW-105-25-T-S-LA header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 5 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 12.7 mm long, 3.02 mm tall and 12.19 mm deep. It uses the solder termination method. TSW-105-25-T-S-LA is housed in black polyester.
EDA / CAD Models |