SamtecTSW-106-18-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-106-18-L-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 15.24 mm long, 20.83 mm tall and 5.08 mm deep. TSW-106-18-L-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

63 parts: Ships today

    Total$1.40Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1719+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 63 parts
      • Price: $1.40