SamtecTSW-107-06-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-107-06-G-S connector from Samtec. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 5.21 mm tall and 2.54 mm deep. TSW-107-06-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

4,513 parts: Ships in 2 days

    Total$1.02Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 4,513 parts
      • Price: $1.0179