SamtecTSW-107-08-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this unshrouded TSW-107-08-L-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-107-08-L-D is housed in black polyester. This product is 17.78 mm long, 8.38 mm tall and 5.08 mm deep.

17 parts: Ships today

    Total$1.32Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1912+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 17 parts
      • Price: $1.32