SamtecTSW-107-08-S-S-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Use this unshrouded TSW-107-08-S-S-RA connector from Samtec when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. TSW-107-08-S-S-RA is housed in black polyester. It uses the solder termination method. This product is 17.78 mm long, 3.02 mm tall and 9.9 mm deep.

27 parts: Ships today

    Total$1.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1345+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 27 parts
      • Price: $1.15