SamtecTSW-107-08-T-D-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-107-08-T-D-RA header connector. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-107-08-T-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 17.78 mm long, 5.56 mm tall and 12.44 mm deep.

Total In Stock: 5,444 parts

Regional Inventory: 4,800

    Total$0.95Price for 1

    4,800 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 4,800 parts
      • Price: $0.95
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2301+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 644 parts
      • Price: $1.1115