EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 14 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 6.3/Contact |
Maximum Voltage Rating | 550VAC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Length (mm) | 17.78 |
Product Depth (mm) | 5.08 |
Product Height (mm) | 15.75 |
Tail Length (mm) | 2.79 |
Mounting | Through Hole |
This unshrouded TSW-107-15-F-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. TSW-107-15-F-D is housed in black polyester. This product is 17.78 mm long, 15.75 mm tall and 5.08 mm deep. It uses the solder termination method.