SamtecTSW-107-15-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-107-15-L-D connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 15.75 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-107-15-L-D is housed in black polyester. It uses the solder termination method.

84 parts: Ships in 2 days

    Total$1.73Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 84 parts
      • Price: $1.7300