SamtecTSW-107-15-S-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
7 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
17.78 | |
2.54 | |
15.75 | |
2.79 | |
Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-107-15-S-S connector from Samtec. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 17.78 mm long, 15.75 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-107-15-S-S is housed in black polyester.
EDA / CAD Models |