SamtecTSW-107-22-L-S-LAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec's unshrouded TSW-107-22-L-S-LA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 3.02 mm tall and 9.9 mm deep. TSW-107-22-L-S-LA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

330 parts: Ships today

    Total$0.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1409+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 330 parts
      • Price: $0.90