SamtecTSW-107-23-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-107-23-T-S header connector from Samtec on your PCB today! This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 17.78 mm long, 8.38 mm tall and 2.54 mm deep. TSW-107-23-T-S is housed in black polyester.

60,885 parts: Ships today

    Total$0.59Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1448+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 60,885 parts
      • Price: $0.59