SamtecTSW-107-25-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's unshrouded TSW-107-25-L-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-107-25-L-D is housed in black polyester. It uses the solder termination method. This product is 17.78 mm long, 10.67 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.

12 parts: Ships today

    Total$1.42Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1114+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 12 parts
      • Price: $1.42