SamtecTSW-108-05-G-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bulk | |
20.32 | |
5.08 | |
5.21 | |
3.3 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-108-05-G-D header connector from Samtec on your PCB today! This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-108-05-G-D is housed in black polyester. This product is 20.32 mm long, 5.21 mm tall and 5.08 mm deep.
EDA / CAD Models |