SamtecTSW-108-07-S-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-108-07-S-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-108-07-S-S is housed in black polyester. This product is 20.32 mm long, 8.38 mm tall and 2.54 mm deep.

2 parts: Ships today

    Total$1.17Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1553+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $1.17