SamtecTSW-108-08-L-S-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-108-08-L-S-RA header connector from Samtec on your PCB today! This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 3.02 mm tall and 9.9 mm deep. TSW-108-08-L-S-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Total In Stock: 307 parts

Regional Inventory: 2

    Total$0.83Price for 1

    2 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $0.83
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2215+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 305 parts
      • Price: $0.9726