SamtecTSW-108-08-T-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
105 | |
Bulk | |
20.32 | |
12.76 | |
5.56 | |
2.29 | |
Through Hole |
Mounting this unshrouded TSW-108-08-T-D-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-108-08-T-D-RA is housed in black polyester. This product is 20.32 mm long, 5.56 mm tall and 12.44 mm deep.
EDA / CAD Models |