SamtecTSW-108-14-T-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bag | |
20.32 | |
5.08 | |
10.67 | |
2.79 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TSW-108-14-T-D header connector from Samtec. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 20.32 mm long, 10.67 mm tall and 5.08 mm deep. TSW-108-14-T-D is housed in black polyester. It uses the solder termination method.
EDA / CAD Models |