SamtecTSW-109-09-G-S-REConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
9 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
22.86 | |
12.76 | |
3.02 | |
4.83 | |
Through Hole |
Samtec's unshrouded TSW-109-09-G-S-RE header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. TSW-109-09-G-S-RE is housed in black polyester. This product is 22.86 mm long, 3.02 mm tall and 12.44 mm deep. It uses the solder termination method.
EDA / CAD Models |