SamtecTSW-110-07-F-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TSW-110-07-F-D header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-110-07-F-D is housed in black polyester. This product is 25.4 mm long, 8.38 mm tall and 5.08 mm deep.

778 parts: Ships in 3 days

    Total$0.78Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 778 parts
      • Price: $0.779