SamtecTSW-110-07-S-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this unshrouded TSW-110-07-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. TSW-110-07-S-D is housed in black polyester. This product is 25.4 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

3 parts: Ships tomorrow

    Total$1.99Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $1.99