SamtecTSW-110-12-G-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
25.4 | |
12.76 | |
5.56 | |
14.99 | |
Through Hole |
This unshrouded TSW-110-12-G-D-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-110-12-G-D-RA is housed in black polyester. This product is 25.4 mm long, 5.56 mm tall and 12.44 mm deep.
EDA / CAD Models |