SamtecTSW-110-16-G-S-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

This unshrouded TSW-110-16-G-S-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 3.02 mm tall and 12.19 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-110-16-G-S-RA is housed in black polyester. It uses the solder termination method.

13 parts: Ships today

    Total$1.41Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1702+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 13 parts
      • Price: $1.41