SamtecTSW-110-16-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-110-16-G-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 10.67 mm tall and 2.54 mm deep. TSW-110-16-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

20 parts: Ships today

    Total$1.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 20 parts
      • Price: $1.28