SamtecTSW-111-05-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-111-05-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 27.94 mm long, 5.21 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-111-05-G-D is housed in black polyester.

10 parts: Ships today

    Total$2.36Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1611+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 10 parts
      • Price: $2.36