SamtecTSW-112-07-L-DConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
24 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bag | |
30.48 | |
5.08 | |
8.38 | |
2.54 | |
Through Hole |
Easily mount this unshrouded TSW-112-07-L-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. TSW-112-07-L-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 8.38 mm tall and 5.08 mm deep.
EDA / CAD Models |