EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 39 |
Number of Rows | 3 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 6.3/Contact |
Maximum Voltage Rating | 550VAC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Product Length (mm) | 33.02 |
Product Depth (mm) | 7.62 |
Product Height (mm) | 8.38 |
Tail Length (mm) | 2.54 |
Mounting | Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TSW-113-07-T-T header connector from Samtec on your PCB today! This HDR connector's 39 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 33.02 mm long, 8.38 mm tall and 7.62 mm deep. It uses the solder termination method. TSW-113-07-T-T is housed in black polyester.