SamtecTSW-114-07-S-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded TSW-114-07-S-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 35.56 mm long, 8.38 mm tall and 2.54 mm deep. TSW-114-07-S-S is housed in black polyester.

6 parts: Ships today

    Total$1.78Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1109+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $1.78