SamtecTSW-114-15-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this unshrouded TSW-114-15-T-S header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 35.56 mm long, 15.75 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-114-15-T-S is housed in black polyester. It uses the solder termination method.

Import TariffMay apply to this part

181 parts: Ships in 2 days

    Total$1.13Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 181 parts
      • Price: $1.1349