SamtecTSW-116-19-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
16 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
105 | |
Bulk | |
40.64 | |
2.54 | |
23.37 | |
2.79 | |
Through Hole |
Mount this unshrouded TSW-116-19-T-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. TSW-116-19-T-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 40.64 mm long, 23.37 mm tall and 2.54 mm deep.
EDA / CAD Models |