SamtecTSW-117-24-T-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec's unshrouded TSW-117-24-T-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 43.18 mm long, 9.27 mm tall and 5.08 mm deep. TSW-117-24-T-D is housed in black polyester.

25 parts: Ships today

    Total$1.91Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 25 parts
      • Price: $1.91