SamtecTSW-118-08-G-D-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
36 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
6.3/Contact | |
450VAC | |
-55 | |
125 | |
Bulk | |
45.72 | |
12.76 | |
5.56 | |
2.29 | |
Through Hole |
Think of Samtec's unshrouded TSW-118-08-G-D-RA header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-118-08-G-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 45.72 mm long, 5.56 mm tall and 12.44 mm deep.
EDA / CAD Models |