SamtecTSW-120-08-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole

Thanks to Samtec's unshrouded TSW-120-08-G-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-120-08-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 50.8 mm long, 8.38 mm tall and 5.08 mm deep.

997 parts: Ships in 2 days

    Total$3.56Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2147+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Vietnam
      • In Stock: 997 parts
      • Price: $3.5568