SamtecTSW-120-08-G-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
1 | |
Solder | |
2.54 | |
Straight | |
6.3/Contact | |
550VAC | |
-55 | |
125 | |
Bag | |
50.8 | |
2.54 | |
8.38 | |
5.08 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-120-08-G-S header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 50.8 mm long, 8.38 mm tall and 2.54 mm deep. TSW-120-08-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |