SamtecTSW-150-08-L-S-RAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this unshrouded TSW-150-08-L-S-RA header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 6.3 A/contact. TSW-150-08-L-S-RA is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 127 mm long, 3.02 mm tall and 9.9 mm deep.
EDA / CAD Models |